Digitus DK-1532-030 RJ45 Network cable CAT 5e SF/UTP Grey 3m 1 piece

MPN
DK-1532-030
Brand
Digitus
EAN-13
4016032199670
Order Code
16-1787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Digitus DK-1532-030 is a reliable RJ45 network cable designed for efficient data transmission within Ethernet networks. This CAT 5e SF/UTP cable, with a length of 3 metres, features twisted pairs and a robust silver-grey sheath, effectively minimising electromagnetic interference and crosstalk, enhancing signal integrity. Engineered for use in network assemblies, this patch cable is suitable for connecting devices such as computers, routers, and switches, ensuring seamless communication in both home and office environments. Ideal for network engineers, this connector facilitates secure and stable connections, making it an essential component for managing intricate network infrastructures. With its high-performance standards, this Ethernet cable supports data transfer speeds up to 1 Gbps, ensuring compatibility with various network applications.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot