Digitus DK-1532-020 RJ45 Network cable CAT 5e SF/UTP 2m Grey twisted pairs

MPN
DK-1532-020
Brand
Digitus
EAN-13
4016032199663
Order Code
16-1784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,623 in stock

Digitus DK-1532-020 is a high-quality RJ45 network cable designed for reliable data transfer in various networking applications. This patch cable, classified under CAT 5e, features SF/UTP shielding, ensuring protection against external electromagnetic interference. With a grey outer jacket, the cable measures 2.00 metres in length and incorporates twisted pairs to enhance signal quality and reduce crosstalk in network environments. It is well-suited for use in both residential and commercial networks, making connections between routers, switches, and other network-enabled devices efficient and stable. As a versatile ethernet cable, it is ideal for engineers who require dependable connectivity solutions within data centres and office infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Rack size 483 mm (19")
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot