Digitus DK-1532-020/R RJ45 Network cable CAT 5e SF/UTP 2.00 m Red

MPN
DK-1532-020/R
Brand
Digitus
EAN-13
4016032199823
Order Code
16-1786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Digitus DK-1532-020/R is a high-quality RJ45 network cable designed for efficient data transmission, featuring Category 5e SF/UTP construction. This cable, measuring 2.00 metres in length and finished in a distinctive red colour, utilises shielded foil with unshielded twisted pairs to mitigate electromagnetic interference while maintaining cost-effectiveness. Engineered for robust performance, it is ideal for use in local area networks (LAN), connecting devices such as routers, switches, and patch panels. This patch cord is well-suited for Ethernet applications that demand reliable data transfer, making it indispensable for network installations and maintenance tasks requiring secure and stable connections. Its durable design ensures compatibility with standard RJ45 ports, offering versatility across a range of professional networking environments.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot