Digitus DK-1532-020/BL RJ45 Network Cable 2m Black CAT 5e SF/UTP

MPN
DK-1532-020/BL
Brand
Digitus
EAN-13
4016032321323
Order Code
16-1785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Digitus DK-1532-020/BL is a high-quality RJ45 network cable designed for reliable data transmission over Ethernet connections. This 2-metre black CAT 5e SF/UTP patch cable features twisted pair wiring shielded with foil, minimising electromagnetic interference and ensuring stable performance in various networking environments. Engineered for use in local area networks, the cable is ideally suited for connecting devices such as routers, switches, and patch panels, meeting the demands of fast and stable communication between network components. Its robust construction makes it suitable for both residential and commercial applications where dependable connectivity is essential. The Digitus DK-1532-020/BL provides a practical solution for network installations requiring efficiency and durability.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot