Digitus DK-1532-010 Network cable Cat 5e SF/UTP Grey 1.00 m Twisted pairs

MPN
DK-1532-010
Brand
Digitus
EAN-13
4016032199656
Order Code
16-1780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Digitus DK-1532-010, also identified by the part number 04016032199656, is a high-quality patch cable designed for reliable network connections. This Ethernet cable is a Category 5e SF/UTP, featuring twisted pairs to minimise crosstalk and electromagnetic interference, thus ensuring stable data transmission over its 1.00-metre length. Its grey colour and durable RJ45 connectors make it suitable for use in various networking environments, including data centres, offices, and local area networks. As a robust component in network cable assemblies, the DK-1532-010 is well-suited for connecting routers, switches, and patch panels, providing flexibility and efficiency in both home and professional settings.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot