Digitus DK-1532-010/G RJ45 Network cable CAT 5e Green 1.00 m

MPN
DK-1532-010/G
Brand
Digitus
EAN-13
4016032200000
Order Code
16-1783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Digitus DK-1532-010/G is a high-quality RJ45 network cable designed for reliable data transmission in network environments. As a Cat 5e patch cable, it features SF/UTP shielding, which consists of foil shielding to reduce interference and maintain high signal integrity. The cable measures 1.00 metre in length and is manufactured in a distinctive green colour, allowing for easy identification during installation and maintenance. Engineered with twisted pairs, this cable is suitable for connecting network devices such as routers, switches, and computers in both residential and commercial settings. Its compatibility with Ethernet standards makes it an essential component for wired network infrastructures that require stable and efficient data transfer.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Rack size 483 mm (19")
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot