Digitus DK-1532-010/BL patch cable cat 5e Black SF/UTP 1m RJ45 1 piece

MPN
DK-1532-010/BL
Brand
Digitus
EAN-13
4016032321163
Order Code
16-1782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.754
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Digitus DK-1532-010/BL is a high-quality network cable assembly designed for reliable data transmission. This patch cable, featuring a Category 5e SF/UTP configuration, incorporates shielded and foil-wrapped twisted pairs to minimise electromagnetic interference, ensuring signal integrity. The cable is designed with RJ45 connectors on each end, and its length of 1 metre makes it ideal for connecting routers, switches, or network devices within close proximity. Constructed in a robust black exterior, this ethernet cable is particularly suited for use in telecommunications rooms, data centres, and office environments where efficient network connectivity is essential. As a versatile network component, it caters to various applications requiring stable and swift data transfers within local area networks (LANs).
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot