Digitus DK-1532-010/B RJ45 Network cable CAT 5e Blue 1.00m

MPN
DK-1532-010/B
Brand
Digitus
EAN-13
4016032199731
Order Code
16-1781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.641
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Digitus DK-1532-010/B is a reliable network cable assembly designed for efficient data transmission in various network environments. This RJ45 patch cable measures 1.00 metre in length and is classified as Category 5e, offering speeds suitable for Fast Ethernet applications while supporting up to 1 Gbps data rates under ideal conditions. It features a blue outer jacket with SF/UTP shielding, providing protection against electromagnetic interference, thereby ensuring signal integrity in environments with potential electronic disturbances. Commonly utilised in setting up wiring within corporate networks, home offices, or connecting network devices such as routers and switches, this cable is well-suited for applications requiring stable and efficient communication links. The twisted pair construction further enhances its performance by minimising crosstalk and maintaining a dependable connection.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot