Digitus DK-1532-005B Network cable CAT 5e SF/UTP Blue 0.50 m

MPN
DK-1532-005/B
Brand
Digitus
EAN-13
4016032199618
Order Code
16-1778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Digitus DK-1532-005B is the manufacturer's part number for a reliable network cable designed for efficient data transmission in networking environments. This CAT 5e SF/UTP patch cord features shielded foiled twisted pairs, which help reduce electromagnetic interference and maintain signal integrity over its 0.50-metre length. The cable is outfitted with RJ45 connectors on either end, ensuring compatibility with a wide array of networking equipment such as routers, switches, and patch panels. Its blue outer sheath not only provides durability but also assists with easy identification during cable management tasks. This network cable is suitable for Ethernet applications where short-range connections are required, often utilised in office, data centre, or home network installations.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot