Digitus DK-1532-005 Network cable CAT 5e SF/UTP grey 0.50 m twisted pairs

MPN
DK-1532-005
Brand
Digitus
EAN-13
4016032198703
Order Code
16-1777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.766
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,461 in stock

Digitus DK-1532-005 is a high-quality network cable designed for efficient and reliable data transmission. This cable is a Category 5e SF/UTP (Shielded Foiled/Unshielded Twisted Pair) patch cable that measures 0.50 metres in length and features a robust grey outer jacket. It incorporates twisted pairs and is equipped with RJ45 connectors, making it suitable for connecting devices within local area networks, such as computers, routers, and switches, in both residential and commercial environments. The shielding on the cable helps to reduce interference and maintain data integrity, ensuring optimal performance in applications where noise reduction is critical. The Digitus DK-1532-005 is ideal for use in structured cabling installations where dependable network connections are essential.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot