Digitus DK-1532-005/BL Network cable CAT5e SF/UTP Black 0.50 m 1 piece

MPN
DK-1532-005/BL
Brand
Digitus
EAN-13
4016032321057
Order Code
16-1779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

Digitus DK-1532-005/BL is a network cable, specifically a patch cable, designed for reliable ethernet connections over short distances. This CAT5e SF/UTP cable measures 0.50 metres and features twisted pairs with shielding to reduce electromagnetic interference, making it suitable for environments where signal integrity is crucial. With RJ45 connectors at each end, this cable efficiently supports data transmission speeds of up to 1 Gbps, ideal for connecting computers, routers, and switches within local area networks (LANs). Its black outer jacket provides durability and a professional appearance, commonly used in both residential and office settings where efficient data communication is essential.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot