Digitus DK-1531-070 CAT 5e RJ45 Patch Network Cable Grey 7m SF/UTP Twisted Pai

MPN
DK-1531-070
Brand
Digitus
EAN-13
4016032213116
Order Code
16-1776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
2+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

Digitus DK-1531-070 is a reliable and efficient network cable designed for high-performance connectivity solutions. This patch cable is constructed to meet CAT 5e specifications, featuring a shielded foil twisted pair (SF/UTP) design that reduces electromagnetic interference, ensuring stable data transmission over the 7-metre length. The cable is terminated with RJ45 connectors, making it suitable for a variety of applications, including connecting computers, routers, switches, and other networked devices in both home and professional environments. The grey-coloured cable is robust and durable, ideal for installations that require flexibility and longevity in maintaining network integrity. The unique structure of the twisted pairs facilitates improved crosstalk reduction, ensuring optimal performance in environments with electronic noise, thereby aiding in reliable, high-speed network communications.
Type Network cable, patch cable
Length 7.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Design Type SF/UTP
Halogen free No
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot