Digitus DK-1512-300 Patch cable CAT 5e RJ45 30m Grey Network Cables Assem

MPN
DK-1512-300
Brand
Digitus
EAN-13
4016032318651
Order Code
16-1774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Digitus DK-1512-300 is a high-performance patch cable designed for robust networking applications. This RJ45 network cable is a Category 5e U/UTP cable, providing reliable data transmission over its extensive 30-metre length. Featuring a grey outer sheath, the cable is engineered for use in network cable assemblies, making it an ideal choice for connecting routers and network switches in both residential and commercial environments. Its durable construction ensures consistent performance under various conditions, facilitating fast and secure Ethernet connections. The Digitus DK-1512-300 is manufactured to meet stringent industry standards, offering an effective solution for network expansion and maintenance tasks.
Type Network cable, patch cable
Length 30.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot