Digitus DK-1512-200 RJ45 Network Cable CAT 5e U/UTP Grey 20m

MPN
DK-1512-200
Brand
Digitus
EAN-13
4016032198796
Order Code
16-1773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Digitus presents the DK-1512-200, a reliable RJ45 network cable designed for efficiency and performance in network environments. This patch cable is of the CAT 5e U/UTP variety, supporting fast and stable data transmission over a length of 20 metres and is encased in a grey sheath for easy identification. Engineered to conform to standardised CAT 5e specifications, it is ideal for connecting hardware within local area networks, such as linking computers to routers or switches in both residential and office settings. The use of unshielded twisted pair wiring allows for reduced interference while maintaining a cost-effective solution for network installations. As a vital component in network infrastructure, this cable is suited for various applications where reliable Ethernet connections are required.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot