Digitus DK-1512-070 network cable CAT 5e UTP 7m grey RJ45 patch cable

MPN
DK-1512-070
Brand
Digitus
EAN-13
4016032198765
Order Code
16-1718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

Digitus DK-1512-070 is a high-quality patch cable designed to meet rigorous networking demands. This 7-metre grey cable features unshielded twisted pair (U/UTP) construction, conforming to CAT 5e standards, which supports data transmission speeds up to 1 Gbps. Equipped with RJ45 connectors on both ends, it ensures reliable connectivity and is suitable for use in network setups involving routers, switches, and patch panels. This ethernet cable is ideal for fast and stable connections in both home and office environments, ensuring seamless data transfer across devices. Its construction and adherence to CAT 5e specifications make it a dependable choice for applications requiring consistent network performance.
Type Network cable, patch cable
Length 7.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot