Digitus DK-1512-050/WH RJ45 CAT 5e Network cable white 5.00 m patch cable

MPN
DK-1512-050/WH
Brand
Digitus
EAN-13
4016032318262
Order Code
16-1717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
3+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Digitus DK-1512-050/WH is a five-metre RJ45 CAT 5e patch cable designed for reliable connectivity in network applications. This cable, identified by UPC 04016032318262, features a U/UTP construction with twisted pairs to minimise electromagnetic interference, ensuring stable data transmission up to 100 MHz. The patch cable is constructed with durable materials, suitable for use in both home and professional environments such as offices or data centres, where it connects networking devices like routers, switches, and computers. Its white sheath provides a clean appearance, ideal for installations where aesthetics matter. The Digitus DK-1512-050/WH is an essential component for achieving efficient network communication and is capable of supporting Gigabit Ethernet, making it a versatile choice for engineers and IT professionals.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot