Digitus DK-1512-050/BL RJ45 network cable black 5.00 m CAT5e U/UTP

MPN
DK-1512-050/BL
Brand
Digitus
EAN-13
4016032320739
Order Code
16-1716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Digitus DK-1512-050/BL is a high-quality RJ45 network cable designed for reliable data transmission, featuring a length of 5.00 metres and constructed to meet CAT5e specifications with unshielded twisted pairs (U/UTP). This black patch cable is engineered for Ethernet connectivity, making it suitable for a range of applications including connecting routers, switches, and patch panels in both residential and commercial network installations. The robust design ensures stable performance in data communication, supporting typical network speeds required for internet access, file transfer, and other data-intensive operations. Its RJ45 connectors facilitate seamless integration with existing networking hardware, providing a sturdy connectivity solution for engineers and IT professionals seeking dependable network assemblies.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot