Digitus DK-1512-030/WH Network cable CAT 5e 3.00 m White U/UTP twisted pairs

MPN
DK-1512-030/WH
Brand
Digitus
EAN-13
4016032318132
Order Code
16-1713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
5+ £0.751
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Digitus DK-1512-030/WH is a high-quality network cable specifically designed for efficient data transmission, featuring a patch cable configuration that utilises Category 5e U/UTP construction. This ethernet cable measures 3.00 metres in length and is equipped with RJ45 connectors, ensuring reliable link integrity in network setups. The cable is engineered with twisted pairs that minimise crosstalk and electromagnetic interference, making it suitable for setting up connections between routers, switches, and patch panels within computer networks. The white sheath not only provides a neat appearance but also aids in easy visual management of cable runs. Ideal for both home and office environments, the Digitus DK-1512-030/WH cable adheres to industry standards, making it a dependable choice for maintaining stable and efficient network communication.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot