Digitus DK-1512-030/BL RJ45 Network cable CAT 5e Black 3.00 m

MPN
DK-1512-030/BL
Brand
Digitus
EAN-13
4016032318125
Order Code
16-1712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
5+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Digitus DK-1512-030/BL is a durable RJ45 network cable, specifically designed as a patch cable and is identified by the EAN code 04016032318125. This cable is categorised as a Category 5e (CAT 5e) U/UTP cable and features a total length of 3.00 metres, perfect for establishing connections in small to medium-sized network settings. Comprising twisted pairs, it offers reliable signal integrity and consistent performance, making it well-suited for typical data transfer speeds up to 1 Gigabit per second. The product's robust build and black colour make it ideal for a variety of engineering applications, including linking routers, switches, and patch panels in professional IT environments. Designed for use in both commercial and residential setups, this ethernet cable ensures stable and efficient network connectivity.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot