Digitus DK-1512-020/Y Network cable CAT 5e U/UTP 2m Yellow

MPN
DK-1512-020/Y
Brand
Digitus
EAN-13
4016032199021
Order Code
16-1709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.722
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Digitus DK-1512-020/Y is a high-quality network cable designed for reliable data transmission in various networking environments. This CAT 5e U/UTP patch cable features a length of 2.00 metres and is equipped with RJ45 connectors, making it an ideal choice for establishing connections between computers, routers, switches, and other network devices. The cable's unshielded twisted pair configuration ensures stable performance and reduced interference, suitable for data transfer speeds up to 1000 Mbps. Its yellow colour enhances visibility and helps with cable management. This cable is commonly used in both home and business network setups where cost-effective yet efficient network connectivity is required.
Type Network cable, patch cable
Length 2.00m
Colour Yellow
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot