Digitus DK-1512-020/R Network cable U/UTP CAT 5e 2m Red twisted pairs

MPN
DK-1512-020/R
Brand
Digitus
EAN-13
4016032198949
Order Code
16-1708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Digitus DK-1512-020/R is a high-quality network cable designed for stable data transmission in various networking environments, identified by the EAN 04016032198949. This RJ45 patch cable features unshielded twisted pair (U/UTP) construction, compliant with CAT 5e standards, ensuring performance suitable for Ethernet networks. The cable measures 2 metres in length and boasts a vibrant red colour for easy identification amongst other cabling. Its core functionality is to interconnect network devices, such as computers, routers, and switches, providing a reliable link within LAN setups. Ideal for both commercial and residential applications, this network cable serves crucial roles in office data communications and IT infrastructure, maintaining efficiency in network connections.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot