Digitus DK-1512-020/G RJ45 Network cable CAT 5e U/UTP 2m Green

MPN
DK-1512-020/G
Brand
Digitus
EAN-13
4016032199106
Order Code
16-1707
Country of Origin
China
View Full Product Range (44)

Discontinued


Digitus DK-1512-020/G offers a high-quality RJ45 network cable designed to meet demanding data transmission requirements. As a CAT 5e U/UTP patch cable, it is capable of supporting high-speed Ethernet connectivity up to 1 Gbps over its 2-meter length. The unshielded twisted pair (U/UTP) configuration is encased in a resilient green PVC jacket, ensuring durability and flexibility for a variety of installation environments. This ethernet cable is ideal for use in home or office networks, connecting routers, switches, or computers where reliable data transfer is essential. Perfect for applications such as networking equipment connections and structured cabling, the Digitus DK-1512-020/G provides dependable performance for both small and large scale network infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot