Digitus DK-1512-020/BL CAT 5e RJ45 Network Cable Black U/UTP 2.00 m

MPN
DK-1512-020/BL
Brand
Digitus
EAN-13
4016032318026
Order Code
16-1706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Digitus DK-1512-020/BL is a high-quality CAT 5e RJ45 network cable characterised by a U/UTP unshielded twisted pair construction, providing reliable data transmission at up to 100 MHz for Ethernet connections. This cable measures 2.00 metres in length and is designed in a black finish, adhering to standard industry length for versatile use in various network setups. Engineered for robust performance, it utilises eight conductors arranged in four twisted pairs to reduce crosstalk and electromagnetic interference, making it ideal for connecting computers, printers, and other network-enabled devices to routers or switches in both home and office environments. Given its durable build quality and compliance with CAT 5e standards, the Digitus DK-1512-020/BL is a dependable choice for setting up LAN networks or patching connections within structured cabling systems. Widely used in IT infrastructure, this network cable ensures seamless communication between network components for efficient data management.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot