Digitus DK-1512-010/BL Network cable patch lead CAT 5e U/UTP 1m Black

MPN
DK-1512-010/BL
Brand
Digitus
EAN-13
4016032317838
Order Code
16-1702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

Digitus DK-1512-010/BL is a high-quality network cable patch lead, specifically designed for efficient data transmission across standard networks. This RJ45 patch cable is categorised under CAT 5e U/UTP, ensuring reliable and fast connectivity suitable for both residential and commercial networking environments. Measuring 1.00 metre in length, the cable comes in a black finish, providing flexibility and discreet integration into any setup. Engineered to support Ethernet and patch cord applications, the cable is especially useful in connecting network devices such as routers, switches, and patch panels. Its construction allows for optimal performance in environments where stable and consistent network communication is requisite.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot