Digitus DK-1512-010/B RJ45 Network cable CAT 5e Blue 1m Twisted pairs

MPN
DK-1512-010/B
Brand
Digitus
EAN-13
4016032198819
Order Code
16-1699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 832 in stock

Digitus DK-1512-010/B is a high-quality RJ45 network cable designed for reliable data transmission in networking environments. This CAT 5e U/UTP patch cable is 1.00 metre in length and features twisted pairs, ensuring reduced interference and optimal performance in signal integrity. The cable is coloured blue for easy identification in crowded setups and is a suitable solution for connecting routers, switches, or patch panels within local area networks (LANs). As a crucial component in networking infrastructure, this ethernet cable is ideal for engineering applications that require secure and efficient data connections between devices.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot