Digitus DK-1512-005 network cable patch cable CAT 5e 0.50 m grey 1-1 wire

MPN
DK-1512-005
Brand
Digitus
EAN-13
4016032198673
Order Code
16-1696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
10+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Digitus DK-1512-005 is a network cable patch cord specifically designed for efficient data transmission and connectivity in Ethernet networks. With a construction in conformity with the CAT 5e U/UTP standard, this cable ensures reliable performance for networks requiring data rates up to 1 Gbps. Measuring a compact 0.50 metres in length and finished in a neutral grey colour, it is ideal for connecting devices within a close range, such as linking computers to routers or network switches. The cable is equipped with RJ45 connectors, making it suitable for various residential and commercial networking applications where space is limited and flexibility is needed within structured cabling environments. Its high-quality sheath provides durability and protection, ensuring minimal interference and consistent signal integrity.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot