Digitus DK-1512-005/G RJ45 Network cable CAT 5e U/UTP Green 0.50 m

MPN
DK-1512-005/G
Brand
Digitus
EAN-13
4016032198925
Order Code
16-1697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
20+ £0.452
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

Digitus DK-1512-005/G is a high-quality RJ45 network cable that is classified as a Category 5e U/UTP patch cable, measuring 0.50 metres and featuring a green jacket for easy identification. Constructed from twisted pairs, the cable offers reliable data transmission ideal for connecting networked devices such as routers, switches, and computers. Designed to meet industry standards, this ethernet cable ensures dependable performance in both commercial and residential environments where a stable and efficient network connection is required. Commonly used in patch panels or for making short connections between devices within a rack, this network cable is suitable for any setup necessitating fast and secure data transfer over short distances.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot