Digitus DK-1512-0025 RJ45 Network cable CAT 5e UTP 0.25 m Grey Network Ca

MPN
DK-1512-0025
Brand
Digitus
EAN-13
4016032317340
Order Code
16-1695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Digitus DK-1512-0025 offers a reliable solution for network connectivity with its RJ45 patch cable featuring a Category 5e unshielded twisted pair (U/UTP) configuration. Measuring 0.25 metres in length and presented in a grey finish, this network cable is ideal for short-distance data transmission, providing up to 1 Gbps speed while meeting appropriate specifications for Ethernet applications. Commonly utilised in engineering settings, this cable facilitates connections between network devices such as routers, switches, and patch panels, ensuring stable and efficient data flow within a Local Area Network (LAN). Its compact size makes it particularly suitable for environments with limited space where high performance and efficient cable management are crucial.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot