Digitus DK-1511-050 Patch Cable CAT 5e U/UTP 5m Grey 1pc

MPN
DK-1511-050
Brand
Digitus
EAN-13
4016032212164
Order Code
20-8997
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Digitus® Category 5e Class D patch cables are manufactured and tested according to ISO/IEC 11801 and DIN EN 50173 CAT 5e standard. They guarantee that the cable installation meets the ISO & EN channel specification and offer excellent performance in the Digitus® CAT 5e cabling. The power has been tested up to 100 MHz, including performance features such as close-up crosstalk ("NEXT"). The Digitus® patch cables have been specially developed to meet all requirements in the various application areas. Each cable is equipped with a molded kink protection sleeve with strain relief. The bushing also has a locking lever protection, which prevents the cable from getting caught and the break of the locking lever from the plug. Category 5e can be easily identified by the blue color of the connectors.
Cable Length 5m
Type Network cable, patch cable
Colour Grey

Reviews

Be the first to submit a review

Trustpilot