Digitus DK-1511-015 Network cable patch cable CAT 5e U/UTP 1.50 m Grey

MPN
DK-1511-015
Brand
Digitus
EAN-13
4016032212133
Order Code
16-1694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (58)
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 477 in stock

Digitus DK-1511-015 is a high-quality patch cable designed for efficient data networking, featuring CAT 5e U/UTP specifications. With a length of 1.50 metres and a grey outer sheath, this RJ45 network cable provides reliable performance for Ethernet connections, supporting data transfer speeds of up to 1 Gbps, ideal for most office and home networking environments. It consists of twisted pairs to minimise electromagnetic interference and crosstalk, ensuring stable transmission. Engineering applications for this cable include connecting computers to routers or switches, linking various networked devices, and facilitating smooth data communication within local area networks. The cable is suitable for use in structured cabling and can be a crucial component in achieving efficient network infrastructure, particularly in environments conforming to CAT 5e standards.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable features twisted pairs
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot