Digitus DB-340201-030-S DisplayPort Cable Black Halogen-free 3m Round

MPN
DB-340201-030-S
Brand
Digitus
EAN-13
4016032481027
Order Code
16-1679
Country of Origin
China
View Full Product Range (43)
Qty Was Unit Price (Inc VAT)
1+ £16.36 £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Digitus DB-340201-030-S is a high-quality DisplayPort cable designed to facilitate seamless audio and video connections between digital devices such as PCs, monitors, televisions, and laptops. This black, halogen-free cable extends up to three metres and features a round design for enhanced flexibility and durability. As a reliable component for audio and visual applications, it supports high-definition resolutions and is ideal for engineering environments that demand consistent performance, such as video editing suites, technical presentations, and multimedia setups. This cable serves as an essential link in the setup of professional display systems, ensuring stable and clear signal transmission for both consumer and professional-level electronics.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Core Material Copper
DisplayPort version DisplayPort 1.4
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot