Digitus DB-330200-020-S HDMI Cable 2m Black Aluminium 8K Braided Flexible

Order Code:

16-1670

Brand: Digitus MPN: DB-330200-020-S EAN-13: 4016032481218
Qty Was Unit Price (Inc VAT)
1+ £15.55 £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched in 4 working days

Digitus DB-330200-020-S presents a robust and versatile solution for high-quality video transmission with its 2-metre HDMI cable, specifically engineered to deliver an exceptional 8K resolution performance. Crafted with a durable black aluminium housing and braided construction, this cable ensures enhanced flexibility and longevity, which makes it ideal for use in various audio-visual setups. It is well-suited for connecting TVs, monitors, laptops, and receivers, efficiently transmitting high-definition signals without compromise on clarity or speed. The advanced design of this HDMI cable makes it suitable for both home and professional environments, facilitating seamless integration with modern display technologies and enhancing the visual experience of high-demand applications such as gaming, video streaming, and multimedia presentations.
Connector 1 HDMI
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
AWG 28
Cable Design Round
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
HDMI version HDMI 2.1
Max. frequency 60Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Weight 0.115kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot