Digitus DA-90508 Spiral tube PET Black Flexible 5m x 30mm x 30mm 1 piece

MPN
DA-90508
Brand
Digitus
EAN-13
4016032464136
Order Code
16-1652
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 315 availableBack-order availability date - 19/08/2026

Digitus DA-90508, 2290184, is a highly flexible spiral tube designed to enable efficient cable management and protection. This product is constructed from durable polyethylene terephthalate (PET), offering robust resistance to abrasion and wear, which makes it ideal for demanding environments. The flexible tube measures 5 metres in length with a diameter of 30 millimetres, allowing it to accommodate multiple cables, thereby preventing tangling and reducing clutter in electrical and telecommunications installations. Given its attributes, the DA-90508 is suitable for use in engineering applications such as organising computer server cables, automating machinery wiring, and securing cable harnesses in automotive and aerospace industries.
Diameter 30mm
Colour Black
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Content 1
Dimensions (L x W x H) 5 m x 30 mm x 30 mm
Height 30mm
Weight 0.487
Width 30mm

Reviews

Be the first to submit a review

Trustpilot