Digitus DA-90507 Spiral cable wrap Polyester Black 2m x 85mm x 3mm 1 pc

MPN
DA-90507
Brand
Digitus
EAN-13
4016032463320
Order Code
16-1651
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 750 availableBack-order availability date - 21/12/2026

Digitus DA-90507, 2290181, is a spiral cable wrap designed for optimal cable management solutions in engineering environments. Constructed from durable polyester, this wrap measures 2 metres in length, with a wrap diameter of 85 mm and a thickness of 3 mm, offering flexibility and resilience in various industrial and technical applications. Its primary function is to organise and protect cables, reducing clutter and enhancing the safety and efficiency of electrical installations. This product is particularly useful in settings such as data centres, manufacturing facilities, and telecommunications where proper cable management is critical to operational functionality.
Diameter 50mm
Colour Black
Length 2m
Material Polyester
Type Spiral cable wrap
Content 1
Dimensions (L x W x H) 2 m x 85 mm x 3 mm
Height 3mm
Mounting Type Hook-and-loop fastener
Width 85mm

Reviews

Be the first to submit a review

Trustpilot