Digitus DA-90505 Spiral cable wrap Black ABS plastic 130cm Flexible

MPN
DA-90505
Brand
Digitus
EAN-13
4016032463313
Order Code
16-1649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 751 availableBack-order availability date - 04/12/2026

Digitus DA-90505 offers an innovative solution for cable management with its 130 cm spiral cable wrap made from durable black ABS plastic. Engineered to provide flexibility and robust protection, this cable wrap is designed for effectively organising and safeguarding cables in both residential and industrial environments. Its robust ABS plastic construction ensures longevity and resistance to wear, making it ideal for applications where cables require frequent handling or movement, such as in network settings or automotive industries. The Digitus DA-90505, also known by the alternate description 2290179, provides an organised and aesthetically pleasing method to maintain cable connectivity integrity, reducing the risk of damage and improving overall cable lifespan.
Diameter 66mm
Colour Black
Length 130cm
Material ABS plastic, Metal
Type Spiral cable wrap
Content 1
Dimensions (L x W x H) 130 x 6.7 x 3.5 cm
Height 3.5cm
Weight 0.953
Width 6.7cm

Reviews

Be the first to submit a review

Trustpilot