Digitus DA-90474 Monitor desk mount 2 Display(s) 124,5 cm (49") Black

MPN
DA-90474
Brand
Digitus
EAN-13
4016032505921
Order Code
20-8984
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £101.21 £95.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Suitable for flat & curved screens up to 45" Heavy-duty construction: Offers a maximum load capacity of up to 20 kg Space-saving design with integrated cable management VESA quick-release function (quick-release) - enables a quick mounting or removal of the monitor Quick lock coupling for connecting the two arms for an easy and quick installation 2 installation options: Clamp and table mount In-built spring tension mechanism: For perfect weight adjustment 180° rotation stop: Prevents the monitor arm from swinging against screens or walls VESA compatibility: 75x75, 100x100 Approved & certified ergonomic product – certified by IGR (Institute for Health and Ergonomics)
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot