Digitus DA-90473 Monitor desk mount 1 Display(s) 124,5 cm (49") Black

MPN
DA-90473
Brand
Digitus
EAN-13
4016032505914
Order Code
20-8983
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.94 £58.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

High-performance monitor bracket for maximum flexibility and stability This fully movable table mount is designed specifically for large monitors up to 49 inches and a weight of up to 20 kg – Ideal for demanding working environments and high-quality setups. No matter whether flat screen or curved display, the bracket offers highest stability and flexibility in a space-saving design. Thanks to the robust heavy-duty construction it also carries heavy monitors effortlessly and at the same time enables precise alignment in all directions. The built-in spring tension provides for a fine-adjusted weight adjustment so that the monitor can be easily brought to the desired position – without any readjustment. The VESA quick-release function takes care of maximum user-friendliness: The monitor can be mounted or removed quickly and easily. The innovative quick-release coupling also facilitates the connection of the two arm segments and considerably reduces the assembly work. With two flexible mounting options – table clamp or entry – the bracket can be placed at almost every work place. The integrated 180°-rotation stop prevents an accidental stop to walls or neighboring screens, while the clever cable management provides for a tidy, professional look. Ideal for users who place emphasis on ergonomics, stability and functionality - whether in the office, in the studio or in the home office.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot