Digitus DA-90425 Monitor wall mount Black Retractable Rotatable Swivelling

MPN
DA-90425
Brand
Digitus
EAN-13
4016032479727
Order Code
16-1646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.46
10+ £24.64
50+ £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Digitus offers the DA-90425, a monitor wall mount designed for versatility and adaptability in various environments. Supporting monitor sizes from 15" to 32", this mount features a retractable arm mechanism that allows for optimal positioning and space efficiency. The device is engineered with rotatable, height-adjustable, and tiltable capabilities, providing a customised viewing experience while accommodating ergonomic needs. Its swivelling function further enhances flexibility, making it ideal for use in dynamic workspaces, control rooms, and multimedia setups. Constructed with robustness in mind, the black finish and durable materials ensure the mount withstands frequent adjustments in professional and industrial settings.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 9kg
Add-on displays 1
Colour Black
Depth 117mm
Dimensions (W x H x D) 491 x 475 x 117 mm
Height 475mm
Material (details) Plastic, steel
Pneumatic technology No
Suitable For 38,1 cm (15") - 81,3 cm (32")
Tilt Range (top) 45°
Weight 1640g
Width 491mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot