Digitus Da-90411PC Bracket Fixed Under Table Black Ral 9005

MPN
DA-90411
Brand
Digitus
EAN-13
4016032474975
Order Code
16-1644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 875 in stock

Digitus DA-90411PC is a PC bracket designed by Digitus for permanent fixing under tables, characterised by its durable construction and black finish in RAL 9005. Engineered for stability, this bracket serves as a reliable standoff solution, ensuring secure attachment of computers or equipment underneath desks or workstations. Suitable for both office and industrial environments, the DA-90411PC facilitates effective space management by allowing easy access and cable management while maintaining a tidy and organised workspace.
Type PC bracket
Capacity N/A
Drive Interface N/A
Colour Black (RAL 9005), Black
Depth 175mm
Dimensions (W x H x D) 146 x 583 x 175 mm
Height 583mm
Material (details) Steel
Weight 2.88
Width 146mm

Reviews

Be the first to submit a review

Trustpilot