Digitus DA-90401 Monitor desk mount 15"-32" Black rotatable height-adjustable

MPN
DA-90401
Brand
Digitus
EAN-13
4016032465171
Order Code
16-1643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.05 £29.47
10+ £28.83
50+ £28.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 29/10/2026

Digitus DA-90401 is a versatile monitor desk mount designed to accommodate two monitors ranging from 38.1 cm (15 inches) to 81.3 cm (32 inches). The mount is finished in a sleek black matte colour and features a robust construction that allows for full rotational movement, enhancing viewing flexibility and ergonomics in workspace environments. Its height-adjustable design, combined with tiltable and swivelling capabilities, provides precise positioning to optimise screen visibility and reduce strain over prolonged use. This mount is ideal for engineering applications where multiple displays are essential, such as in control rooms, design studios, and technical research facilities, allowing seamless interaction and setup for professional users. Its construction ensures stability and ease of adjustment, making it suitable for dynamic tasks that require frequent modifications to the display setup.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black, Black (matt)
Depth 280mm
Dimensions (W x H x D) 893 x 415 x 280 mm
Height 415mm
Material (details) Steel
Max. table Thickness 85mm
Pneumatic technology No
Suitable For 38,1 cm (15") - 81,3 cm (32")
Tilt Range (top) 45°
Weight 3900g
Width 893mm

Reviews

Be the first to submit a review

Trustpilot