Digitus DA-90400 Monitor desk mount Black matt Rotatable Height-adjustable

MPN
DA-90400
Brand
Digitus
EAN-13
4016032465348
Order Code
16-1642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 23/11/2026

Digitus DA-90400 is an advanced monitor desk mount designed to accommodate dual displays ranging from 33.0 cm (13 inches) to 81.3 cm (32 inches), providing a versatile solution for workspace optimisation. This black matt mount is engineered with rotatable, height-adjustable features, allowing users to customise their setup for optimal viewing angles and ergonomic comfort. The mount’s ability to tilt and swivel heightens its adaptability, making it suitable for dynamic work environments that require frequent repositioning of screens, such as design studios, control rooms, and collaborative workstations. Its robust construction ensures stability while supporting a wide range of monitor sizes, making it an ideal choice for engineers looking to maximise desk space without sacrificing functionality.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black, Black (matt)
Depth 127mm
Dimensions (W x H x D) 893 x 498 x 127 mm
Height 498mm
Material (details) Steel
Max. table Thickness 85mm
Pneumatic technology No
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 45°
Weight 3400g
Width 893mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot