Digitus DA-90397 Monitor desk mount 13-32 inch Black matt Tiltable Swivelling

MPN
DA-90397
Brand
Digitus
EAN-13
4016032465140
Order Code
16-1640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.35 £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Digitus DA-90397 is a versatile monitor desk mount designed to support displays ranging from 13 inches to 32 inches. Featuring a matte black finish, this mount offers both tiltable and swivelling functionalities, allowing for optimal ergonomic adjustments and user comfort. Engineered for use in office environments or technical workstations, it aids in conserving desk space while promoting an organized and efficient workspace. The robust construction of the DA-90397 ensures stability and durability, catering to the needs of professional settings where display versatility and ease of adjustment are crucial.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black, Black (matt)
Depth 126mm
Dimensions (W x H x D) 114 x 462 x 126 mm
Height 462mm
Material (details) Aluminium, plastic, steel
Max. table Thickness 75mm
Pneumatic technology No
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 15°
Weight 1600g
Width 114mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot