Digitus DA-90396 Monitor wall mount 13"-32" Black matt Rotatable Tiltable

MPN
DA-90396
Brand
Digitus
EAN-13
4016032465133
Order Code
16-1639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 424 in stock

Digitus presents the DA-90396 Monitor Wall Mount, expertly designed to accommodate displays ranging from 13 to 32 inches. This robust mount, finished in an understated black matt, supports a variety of positioning options, being fully rotatable, tiltable, and swivelling, which ensures optimal viewing angles for any workspace environment. Additionally, its height-adjustability feature allows for enhanced ergonomic integration, making it ideal for both professional and home office settings, where flexibility and precision in monitor placement are essential. The DA-90396 is engineered to meet the precise demands of applications requiring seamless adjustments, such as graphical workstations, control rooms, or any context where multiple viewing configurations and alignment accuracy are critical.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 8kg
Add-on displays 1
Colour Black, Black (matt)
Depth 307mm
Dimensions (W x H x D) 114 x 301 x 307 mm
Height 301mm
Material (details) Aluminium, plastic, steel
Pneumatic technology Yes / Yes
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 35°
Weight 1600g
Width 114mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot