Digitus DA-90395 Monitor desk mount Black Rotatable Height-adjustable Tiltable

MPN
DA-90395
Brand
Digitus
EAN-13
4016032465126
Order Code
16-1638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £105.99 £90.09
10+ £88.43
50+ £88.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 23/11/2026

Digitus DA-90395 is an advanced monitor desk mount designed to support two displays ranging from 38.1 cm (15 inches) to 81.3 cm (32 inches). It features a rotatable and height-adjustable configuration that enhances ergonomic comfort by allowing precise positioning adjustments. The mount is constructed in a sleek black finish, providing both a professional appearance and robust functionality. It offers full tilting and swivelling capabilities, enabling optimal viewing angles and reducing glare. This mount is particularly beneficial in engineering environments where dual monitors are essential for design, development, or data analysis tasks, as it facilitates an organised workspace while promoting an efficient workflow.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Colour Black
Depth 544mm
Dimensions (W x H x D) 1050 x 690 x 544 mm
Height 690mm
Material (details) Aluminium, plastic, steel
Max. table Thickness 85mm
Pneumatic technology Yes / Yes
Suitable For 38,1 cm (15") - 81,3 cm (32")
Tilt Range (top) 15°
Weight 5700g
Width 1050mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot