Digitus DA-90394 Monitor desk mount 15"-32" Black Rotatable Height-adjustable

MPN
DA-90394
Brand
Digitus
EAN-13
4016032465119
Order Code
16-1637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.12
10+ £51.97
50+ £51.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 29/10/2026

Digitus DA-90394 offers a robust solution for mounting displays within the range of 15 to 32 inches, designed to accommodate versatile monitor setups in both personal workstations and professional environments. This black monitor desk mount features an array of adjustable dynamics, including full rotatability and height adjustment capabilities, making it ideal for customising viewing angles and optimising workspace ergonomics. It is particularly suitable for engineering applications that require variable positioning for improved data visibility and analysis, such as in design studios or control rooms. The mount's ability to tilt and swivel ensures that users can adjust their monitors precisely to reduce glare and improve comfort. Constructed to meet the demands of modern displays, the Digitus DA-90394 seamlessly integrates with a range of existing mounting systems, offering both stability and adaptability.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Colour Black
Depth 544mm
Dimensions (W x H x D) 115 x 690 x 544 mm
Height 690mm
Material (details) Aluminium, plastic, steel
Max. table Thickness 85mm
Pneumatic technology Yes / Yes
Suitable For 38,1 cm (15") - 81,3 cm (32")
Tilt Range (top) 15°
Weight 3200g
Width 115mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot