Digitus DA-90365 Monitor Base Black Tiltable Swivelling 17"-27"

Order Code:

16-1632

Brand: Digitus MPN: DA-90365 EAN-13: 4016032433996
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £53.62 £47.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Digitus DA-90365 is a versatile monitor base designed to accommodate displays ranging from 43.2 cm (17 inches) to 68.6 cm (27 inches) in size. The robust construction of this black monitor base ensures stability and durability, making it ideal for use in demanding environments. Its tiltable and swivelling features allow for optimal ergonomic adjustments, enhancing viewing comfort and user experience. This device is particularly suitable for applications in professional workstations, control rooms, and multimedia setups, where compact yet flexible display management solutions are essential. By facilitating varied viewing angles and positions, the Digitus DA-90365 addresses both space constraints and user-specific requirements efficiently.
Suitable For 43,2 cm (17") - 68,6 cm (27")
Add-on displays 1
Colour Black
Depth 380mm
Dimensions (W x H x D) 250 x 420 x 380 mm
Height 420mm
Max. load Capacity 6.5kg
Pneumatic technology Yes
Rack size 483 mm (19")
Type Monitor base
Weight 3200g
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot