Digitus Da-90360 PC Bracket Black Max Load 5 Kg Stands Displays Mounts

MPN
DA-90360
Brand
Digitus
EAN-13
4016032423805
Order Code
16-1630
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

Digitus DA-90360 is a robust PC bracket designed to support and organise computing equipment. The DA-90360, identifiable by manufacturer part number 1881773, is constructed with resilience in mind, allowing for a maximum load capacity of 5 kilograms. This standoff bracket is ideal for securely mounting displays or small form-factor PCs, making it particularly suitable for environments such as offices, control rooms, or educational settings where space optimisation is essential. Engineered to a high standard, this bracket facilitates efficient space utilisation while maintaining the stability and safety of the mounted equipment. Its black finish not only provides an aesthetically unobtrusive appearance but also enhances durability.
Adjustable Height Yes
Rotation No
Type PC bracket
Colour Black
Depth 149mm
Dimensions (W x H x D) 85 x 118 x 149 mm
Height 118mm
Max. load 5kg
Rack size 483 mm (19")
Screen size diagonal (inches) 1inch
Suitable For 25,4 cm (10") - 68,6 cm (27")
Width 85mm

Reviews

Be the first to submit a review

Trustpilot