Digitus DA-90353 Monitor desk mount 10-27 inch Black Tiltable Swivelling

MPN
DA-90353
Brand
Digitus
EAN-13
4016032385370
Order Code
16-1628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £128.95 £114.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DA-90353 is a versatile monitor desk mount designed to accommodate displays ranging from 25.4 cm (10 inches) to 68.6 cm (27 inches), specifically catering to the engineering requirements for flexible work environments. This robust metal mount, finished in black, features tilting and swivelling capabilities, allowing precise adjustment of monitor angles to enhance visibility and comfort. Its sophisticated design ensures compatibility with the VESA mounting standard, facilitating the integration of dual monitors while maintaining a clutter-free workspace. Common applications include use in technical workstations, control rooms, and design labs where space optimisation and ergonomic access to display equipment are critical. Engineered for durability, it supports secure and stable mounting, thereby increasing both safety and efficiency in professional settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black
Depth 890mm
Dimensions (W x H x D) 150 x 320 x 890 mm
Height 320mm
Pneumatic technology Yes
Suitable For 25,4 cm (10") - 68,6 cm (27")
Tilt Range (top) 45°
Weight 4.65kg
Width 150mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot