Digitus DA-90351 Monitor desk mount 17"-32" Black Tiltable Swivelling

Order Code:

16-1627

Brand: Digitus MPN: DA-90351 EAN-13: 4016032383147
  • Country of Origin: China
  • View All

Discontinued


Digitus DA-90351 is a monitor desk mount designed for displays ranging from 17 inches to 32 inches, with a solid black finish that complements various professional environments. Engineered for flexibility, this mount offers tilting and swivelling capabilities, allowing precise positioning of the display to enhance viewing ergonomics in workstations. The monitor mount is compatible with VESA-standard mounting patterns, ensuring robust and secure installation to support typical office or engineering use cases. It is particularly suitable for environments requiring dynamic screen adjustment, such as control rooms, design studios, and technical workstations, where space optimisation and ergonomic viewing are critical.
Suitable For 43,2 cm (17") - 81,3 cm (32")
Rotation 90°
Add-on displays 1
Colour Black
Depth 390mm
Dimensions (W x H x D) 150 x 320 x 390 mm
Height 320mm
Max. load Capacity 8kg
Pneumatic technology Yes
Tilt Range (bottom) 45°
Tilt Range (top) 45°
Type Monitor desk mount
Weight 2.55kg
Width 150mm

Alternatives (3)


Trustpilot