Digitus DA-90350 wall mount for 15"-27" screens Black Swivelling

MPN
DA-90350
Brand
Digitus
EAN-13
4016032382683
Order Code
16-1626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Digitus DA-90350 is a versatile wall mount designed for securely positioning monitors ranging from 15 to 27 inches. Engineered to provide reliable support with its swivelling capability, this mount enhances viewing flexibility, allowing displays to be adjusted according to specific ergonomic requirements. Crafted in black, it maintains a discreet profile suitable for a variety of professional or industrial environments, including offices, control rooms, and data centres. As part of the Displays, Mounts & Docking Stations category, the DA-90350 accommodates diverse setups where screen mobility and optimal viewing angles are necessary for efficient operation. This mount contributes to a tidy and streamlined workspace, facilitating ease of adjustment and increased desk space utilisation.
Adjustable Height No
Rotation Yes°
Type Wall Mount
Max. load Capacity 15kg
Add-on displays 1
Colour Black
Depth 96mm
Dimensions (W x H x D) 120 x 140 x 96 mm
Distance to wall (max.) 64mm
Distance to wall (min.) 64mm
Height 140mm
Pneumatic technology No
Suitable For 38,1 cm (15") - 68,6 cm (27")
Weight 850g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot